Microchip MCP6244-E/P

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6244-E/P.

Electro Sonic

Datasheet38 pages18 years ago
Datasheet52 pages6 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip MCP6244-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
MicrochipMCP6234-E/P
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-14LD
onsemiMC33204PG
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -55° to 125°C
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Microchip MCP6244-E/P provided by its distributors.

MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
IC, OP AMP, OPERATING VOLTAGE, 1.8 - 5.5V, OUTPUTS,4,GBWP,550KHZ, PDIP-14
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
50μA(x2 Channels) 300mV/μs 45nV/rtHz 550KHz 60dB shutdown Rail to Rail 23mA 4 4 1.8V 5.5V 5mV 1pA General Purpose PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
OP AMP, 1.8V, 200KHZ, QUAD, PDIP14; No. of Amplifiers: 4 Amplifier; Bandwidth: 550kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6244-EP
  • MCP6244E/P
  • MCP6244EP