Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF156H/883

Contains Lead Lead Tin WIRE OPERATIONAL AMPLIFIER op amp buffer circuit 1.2W 85dB 12V/mus 125C
$ 31.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF156H/883.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

Augswan

LCSC

Inventory History

3 month trend:
-3.92%

CAD Models

Download Texas Instruments LF156H/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.136
$ 37.823
$ 37.823
Stock
93,708
612,256
612,256
Authorized Distributors
1
3
3
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
-
15 V
15 V
Max Supply Voltage
22 V
20 V
20 V
Operating Supply Current
-
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF256H
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Analog DevicesAMP03FJZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8

Descriptions

Descriptions of Texas Instruments LF156H/883 provided by its distributors.

Contains Lead Lead Tin WIRE OPERATIONAL AMPLIFIER op amp buffer circuit 1.2W 85dB 12V/mus 125C
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIFET, MBCY8
Op Amp Single Monolithic Amplifier ±22V 8-Pin TO-99 Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF156H-883
  • LF156H/883.
  • LF156H883
  • LF156H_883