Texas Instruments LF156H/NOPB

Amplifier; Jfet Input Operational; +/- 22 V (max.); 5 ma (typ.) Supply; 5MHZ
$ 44.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF156H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-6.46%

CAD Models

Download Texas Instruments LF156H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF256H
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF156H
Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125
Analog DevicesOP77FJ
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments LF156H/NOPB provided by its distributors.

AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8
OP AMP, 2.5MHZ, 5V/US, TO-99-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2.5MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: ± 15V à ± 20V; Type de boîtier d'amplificateur: TO-99; Nombre de bro
OP AMP, 2.5MHZ, 5V/US, TO-99-8; No. of Amplifiers:1 Amplifier; Bandwidth:2.5MHz; Slew Rate:5V/µs; Supply Voltage Range:± 15V to ± 20V; Amplifier Case Style:TO-99; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 15V to ± 20V; No. of Amplifiers:1Amplifiers; Op Amp Type:General Purpose

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF156H/NOPB .
  • LF156HNOPB