Texas Instruments LF256H/NOPB

Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
$ 22.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF256H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Arrow Electronics

Newark

Verical

Inventory History

3 month trend:
+2.02%

CAD Models

Download Texas Instruments LF256H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Texas InstrumentsLF256H
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF156H
Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125
Analog DevicesOP77FJ
Not Qualified WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 140dB 0.3V/mus 85C 600kHz

Descriptions

Descriptions of Texas Instruments LF256H/NOPB provided by its distributors.

Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8
Op-Amp, Single, 5Mhz, 12V/Us, To-99-8; No. Of Amplifiers:1 Amplifier; Bandwidth:5Mhz; Slew Rate:12V/Μs; Supply Voltage Range:± 15V To ± 20V; Amplifier Case Style:To-99; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LF256H/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF256HNOPB