Texas Instruments JM38510/30602B2A

Ls Series 4-BIT Right Parallel in Parallel Out Shift Register True Output CQCC20
$ 28.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30602B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet745 pages16 years ago

CAD Models

Download Texas Instruments JM38510/30602B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54LS166AFK
TRUE Contains Lead QUAD Surface Mount shift register 125C 5.5V 25000000Hz 2.03mm
Texas InstrumentsSNJ54LS164FK
TRUE Contains Lead QUAD Surface Mount shift register 125C 5.5V 25000000Hz 2.03mm
Texas Instruments5962-86717012A
TRUE Contains Lead QUAD Surface Mount shift register 125C 5.5V 2.03mm 38ns
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
24ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT 100MHz DHVQFN-16 2.5mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments JM38510/30602B2A provided by its distributors.

LS SERIES 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CQCC20
Shift Register Single 4-Bit Serial/Parallel to Parallel 20-Pin CLLCC Tube
26ns 1 1 4.5V 5.5V Shift Register,Universal LS LCCC-20 8.89mm
4-Bit Parallel-Access Shift egisters 20-LCCC -55 to 125
4-BIT PARALLEL-ACCESS SHIFT REGI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851030602B2A
  • JM38510_30602B2A