Texas Instruments ISO7842DWR

Digital Isolators; ISO7842DWR; TEXAS INSTRUMENTS; SOIC; 16; 4
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7842DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Arrow.cn

Inventory History

3 month trend:
-27.53%

CAD Models

Download Texas Instruments ISO7842DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.05
$ 28.218
$ 28.218
Stock
237,020
452,807
452,807
Authorized Distributors
3
5
5
Number of Channels
4
-
-
Channel Type
Unidirectional
-
-
Data Rate
100 Mbps
-
-
Isolation Voltage
-
-
-
Propagation Delay
16 ns
-
-
Pulse Width Distortion (PWD)
4.1 ns
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W Tube
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ISO7842DWR provided by its distributors.

Digital Isolators; ISO7842DWR; TEXAS INSTRUMENTS; SOIC; 16; 4
Digital Isolator Logic 4-CH 100Mbps Medical 16-Pin SOIC T/R
High voltage, reinforced 4-channel, 2/2, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
Highest isolation rating, quad-channel, 2/2, reinforced digital isolator
High-Performance, 8000-VPK Reinforced Quad-Channel Digital Isolator | DGTL ISO 5.7KV GEN PURP 16SOIC
100Mbps 4 SOIC-16 SMD mount,glue mount 2.65mm(height)
Quad Channel Digital Isolator 16-Pin SOIC T/R
SOIC-16-300mil Digital Isolators ROHS
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
DGTL ISO 5700VRMS 4CH GP 16SOIC
Digital isolators ISO7842 finished goods
DIGITAL ISOLATOR, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.