Texas Instruments ISO7820FDWW

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin Wide SOIC, Bulk
$ 5.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7820FDWW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-4.14%

CAD Models

Download Texas Instruments ISO7820FDWW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.102
$ 3.683
Stock
100,642
134,856
Authorized Distributors
4
0
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
10.7 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO5852SDWR
5.7 kVrms Split O/P, Reinforced Isolated IGBT Gate Driver 16-SOIC -40 to 125
Texas InstrumentsISO7742FDWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7740DWR
Reinforced 4-channel, 4/0, digital isolator 16-SOIC -55 to 125
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ISO7820FDWW provided by its distributors.

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin Wide SOIC, Bulk
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC Tube
High voltage, reinforced 2-channel, 2/0, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
TEXAS INSTRUMENTS ISO7820FDWW Digital Isolator, 2 Channel, 10.7 ns, 2.25 V, 5.5 V, WSOIC, 16 PinsNew
100Mbps 2 SOIC-16 SMD mount 2.29mm(height)
2 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
Digital Isolator, 2-Ch, 10.7Ns, Wsoic-16
DIGITAL ISOLATOR, 2-CH, 10.7NS, WSOIC-16; No. of Channels: 2 Channel; Propagation Delay: 10.7ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7820FDWW .