Texas Instruments ISO7820FDWWR

Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
$ 3.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7820FDWWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-67.49%

CAD Models

Download Texas Instruments ISO7820FDWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.929
$ 5.117
Stock
134,793
100,812
Authorized Distributors
1
4
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
10.7 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO7820FDWWR provided by its distributors.

Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin Wide SOIC, T/R 1k
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC T/R
High voltage, reinforced 2-channel, 2/0, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
100Mbps, 2-Ch, SOIC-16, SMD, Adhesive Mount
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
Digital Isolators-Garuda-2 Ch Wide Body

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.