Texas Instruments ISO7320CDR

2-channel, 2/0, digital isolator 8-SOIC -40 to 125
$ 3.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7320CDR.

Newark

Datasheet26 pages11 years ago

Texas Instruments

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-24.16%

CAD Models

Download Texas Instruments ISO7320CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.955
$ 5.29
$ 5.29
Stock
337,665
384,024
384,024
Authorized Distributors
4
2
2
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
57 ns
57 ns
57 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
MicrochipTC646BEOA
Pre-Driver Low-Side BLDC 3V 5.5V Parallel Speed Controller SOIC-8 SMD
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC

Descriptions

Descriptions of Texas Instruments ISO7320CDR provided by its distributors.

2-channel, 2/0, digital isolator 8-SOIC -40 to 125
DIGITAL ISOLATOR, DUAL, 33NS, NSOIC-8; Nbre de voies: 2 voies; Temps de propagation: 33ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: NSOIC; Nombre de broches: 8Broche(s); T
DIGITAL ISOLATOR, DUAL, 33NS, NSOIC-8; No. of Channels:2 Channel; Propagation Delay:33ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Channels:2Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7320CDR .