Texas Instruments ISO7231CDW

Triple Channel 25 Mbps Dig Isolator 2: 1 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231CDW.
$ 3.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231CDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

Augswan

Factory Futures

Inventory History

3 month trend:
-18.79%

CAD Models

Download Texas Instruments ISO7231CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 3.74
$ 3.74
Stock
291,219
416,918
416,918
Authorized Distributors
1
3
3
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
42 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
2.5 ns
2.5 ns
2.5 ns
Rise Time
2 ns
-
-
Min Supply Voltage
3.15 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7231CDW.

Related Parts

Texas InstrumentsISO7230CDW
3-channel, 3/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CDW
4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3030EESE+
MAX3030 Series ±15 kV 20 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N
Analog DevicesMAX3031ECSE+
MAX3031 Series ±15 kV 2 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N

Descriptions

Descriptions of Texas Instruments ISO7231CDW provided by its distributors.

Triple Channel 25 Mbps Dig Isolator 2:1 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231CDW.
3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Digital Isolator ISO7231CDW Texas Instruments; 3 channels; unidirectional: 25Mb/s; 3.3V/5V; SMD SOIC-16
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC Tube
25Mbps 3 SOIC-16 SMD 10.5mm × 7.6mm × 2.65mm
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
3 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Interface Circuit, CMOS, PDSO16
IC DIGITAL ISOLATOR, 3 CH, 25 MBPS; No. of Channels: 3 Channel; Propagation Delay: 42ns; Supply Voltage Min: 3.15V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 16Pin; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7231CDW .
  • ISO7231CDW.