Texas Instruments ISO7221BD

Dual-channel, 1/1, 5-Mbps digital isolator 8-SOIC -40 to 125
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7221BD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Newark

Farnell

Augswan

Factory Futures

Inventory History

3 month trend:
-11.59%

CAD Models

Download Texas Instruments ISO7221BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 2.28
Stock
175,416
409,717
Authorized Distributors
2
3
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
5 Mbps
5 Mbps
Isolation Voltage
-
4000 Vrms
Propagation Delay
70 ns
70 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7221BD.

Related Parts

Texas InstrumentsISO7220BD
Texas Instruments Digital isolation chip, 2passageway, 2.5 kVrmsisolation_voltage, 5Mbps
Texas InstrumentsISO7220BDR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsTCAN1042HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments ISO7221BD provided by its distributors.

Dual-channel, 1/1, 5-Mbps digital isolator 8-SOIC -40 to 125
Texas Instruments Digital isolation chip, 2.5 kVrmsisolation_voltage, 5Mbps
TEXAS INSTRUMENTS ISO7221BD. DIGITAL ISOLATOR, 70NS, SOIC-8
DUAL DIGITAL ISOLATORS | DGTL ISO 2.5KV GEN PURP 8SOIC
Digital Isolator CMOS 2-CH 5Mbps 8-Pin SOIC Tube
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
Digital Isolator, 2Ch, 55Ns, Soic-8; No. Of Channels:2 Channel; Propagation Delay:55Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7221BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7221BD .
  • ISO7221BD.