Texas Instruments ISO7220BD

Texas Instruments Digital isolation chip, 2passageway, 2.5 kVrmsisolation_voltage, 5Mbps
$ 2.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220BD.

element14 APAC

Datasheet38 pages12 years ago
Datasheet37 pages9 years ago
Datasheet32 pages13 years ago

Texas Instruments

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
-7.20%

CAD Models

Download Texas Instruments ISO7220BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.702
$ 2.955
$ 2.955
Stock
201,722
295,627
295,627
Authorized Distributors
2
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
5 Mbps
10 Mbps
10 Mbps
Isolation Voltage
-
560 Vrms
560 Vrms
Propagation Delay
70 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220BD.

Related Parts

Texas InstrumentsISO7221BD
Dual-channel, 1/1, 5-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7221BDR
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsTCAN1042HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments ISO7220BD provided by its distributors.

Texas Instruments Digital isolation chip, 2passageway, 2.5 kVrmsisolation_voltage, 5Mbps
Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM648ZUT7
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 5Mbps 8-Pin SOIC Tube
2 General-purpose SOP-8 Digital Isolators ROHS
Dual-channel, 2/0, 5-Mbps digital isolator
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DIGITAL ISOLATOR, 70NS, SOIC-8
DGTL ISO 2500VRMS 2CH GP 8SOIC
Texas Instruments ISO7220BD デジタルアイソレータ
Interface Circuit, CMOS, PDSO8
Digital Isolator, 2Ch, 55Ns, Soic-8; No. Of Channels:2 Channel; Propagation Delay:55Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220BD .
  • ISO7220BD.