Texas Instruments ISO7742DWR

Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7742DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Augswan

Newark

Inventory History

3 month trend:
-39.41%

CAD Models

Download Texas Instruments ISO7742DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.45
$ 2.45
Stock
555,577
510,893
510,893
Authorized Distributors
2
1
1
Number of Channels
4
4
4
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
10.7 ns
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7742FDWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7740DWR
Reinforced 4-channel, 4/0, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7810DWR
Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO7742DWR provided by its distributors.

Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC T/R / High Speed, Robust EMC Reinforced Quad-Channel Digital Isolators | DGTL ISO 5KV 4CH GEN PURP 16SOIC
DIGITAL ISOLATOR, 4-CH, 100MBPS, SOIC-16; Nbre de voies: 4 voies; Temps de propagation: 10.7ns; Tension, alimentation min.: 2.25V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broc
DIGITAL ISOLATOR, 4-CH, 100MBPS, SOIC-16; No. of Channels:4 Channel; Propagation Delay:10.7ns; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:ISO774x Series; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7742DW/R
  • ISO7742DWR .