What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ISO5852SQDWRQ1

DGTL ISO 5.7KV 1CH GT DVR 16SOIC "2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC"

$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5852SQDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Farnell

LCSC

Inventory History

3 month trend:
-3.63%

CAD Models

Download Texas Instruments ISO5852SQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 3.65
$ 3.65
Stock
202,505
205,691
205,691
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
1
1
Max Output Current
-
5.5 A
5.5 A
Rise Time
-
18 ns
18 ns
Fall Time
-
20 ns
20 ns
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V
Max Power Dissipation
-
1.255 W
1.255 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ISO5852SQDWRQ1 provided by its distributors.

DGTL ISO 5.7KV 1CH GT DVR 16SOIC "2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC"
Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125
18ns 2 15V 110ns,110ns 5.5V|30V 20ns Antiphase,Non-inverting SOIC-16 SMD mount
DGTL ISO 5.7KV GATE DRVR 16SOIC / High-CMTI 2.5-A and 5-A Reinforced Isolated IGBT, MOSFET Gate Driver
MOSFET/IGBT DRIVER, AEC-Q100, SOIC-16; Configuration Driver: Inverseur, Non Inverseur; Courant, sortie crête: 5A; Tension, alimentation min.: 2.25V; Tension, alimentation max..: 5.5V; Type de boîtier CI Driver: SOIC; Nombre d
MOSFET/IGBT DRIVER, AEC-Q100, SOIC-16; Driver Configuration:Inverting, Non Inverting; Peak Output Current:5A; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO5852SQDWRQ1 .