Texas Instruments ISO5851DW

5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
$ 4.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5851DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Augswan

LCSC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO5851DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.357
$ 3.68
$ 3.68
Stock
406,606
472,280
472,280
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Max Output Current
5.5 A
5.5 A
5.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO5851DW.

Related Parts

Texas InstrumentsISO5451DW
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
Texas InstrumentsISO5452DWR
5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125
Texas InstrumentsISO5451DWR
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
MicrochipTC4424AVOE
Tube TC4424A Low-Side 2004 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
MicrochipTC4424AVOE713
Tape & Reel (TR) TC4424A Low-Side 2001 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
STMicroelectronicsVND830P-E
Current Limit SW 2-IN 2-OUT to 15A Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ISO5851DW provided by its distributors.

5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
MOSFET/IGBT DRIVER, INV/NON-INV, WSOIC16; Configuration Driver: Inverseur, Non Inverseur; Courant, sortie crête: 5A; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier CI Driver: WSOIC; Nombre
Mosfet/Igbt Driver, Inv/Non-Inv, Wsoic16; Driver Configuration:Inverting, Non Inverting; Peak Output Current:5A; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Wsoic; No. Of Pins:16Pins; Input Delay:76Ns; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO5851DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO5851DW .