Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO124U/1K

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85

$ 18.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124U/1K.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet9 pages30 years ago

Upverter

element14 APAC

Arrow Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO124U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.674
$ 21.09
$ 21.09
Stock
332,017
231,001
231,001
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
140 dB
140 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO124U/1K.

Related Parts

Texas InstrumentsISO122JU
±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85
Texas InstrumentsISO122JU/1K
Precision Lowest-Cost Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 8SOIC
Texas InstrumentsISO122U
IC, AMP ISOLATION, SMD, SOIC8, 122; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Analog DevicesAD8230YRZ
16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
Analog DevicesAD8230YRZ-REEL7
16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
MicrochipMCP6H72-E/SN
MCP6H72 Series 6 V 2.7 MHz Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO124U/1K provided by its distributors.

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
IC OPAMP ISOLATION 50KHZ 8SOIC / SP Amp ISOL Amp Single ±18V 8-Pin SOP T/R
TEXAS INSTRUMENTS - ISO124U/1K - ISOLATION AMPLIFIER, 50KHZ, 2V/uS, SOIC-8, FULL REEL
5mA 2V/μs 50KHz 140dB 15mA 1 4.5V ±18V 20mV 50KHz SOIC-8 SMD mount,glue mount 2.65mm(height)
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO124U 1K
  • ISO124U-1K
  • ISO124U1K