Texas Instruments ISO124U

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
$ 22.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet9 pages30 years ago

Upverter

element14 APAC

Arrow Electronics

Farnell

Inventory History

3 month trend:
-74.05%

CAD Models

Download Texas Instruments ISO124U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.66
$ 18.674
$ 18.674
Stock
196,046
246,955
246,955
Authorized Distributors
1
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
140 dB
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO124U.

Related Parts

Texas InstrumentsISO122JUE4
14mA 2V/μs 140dB 15mA 1-Ch 18V 50mV@±15V 50kHz Op Amp, SOIC-8, SMD, 17.9mm × 7.5mm × 2.3mm
Texas InstrumentsAMC1100DUB
±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOP -40 to 105
Texas InstrumentsISO124U/1KE4
±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
ROHS3Compliant EAR99 ADA4528 Tape & Reel (TR) op amp buffer circuit 3.1mm 2.2mA 2.5muV 3000kHz

Descriptions

Descriptions of Texas Instruments ISO124U provided by its distributors.

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
ANALOG DEVICES AD620ANZ Instrument Amplifier, 1 Amplifier, 50 V, 1.2 V/s, 1 MHz,2.3V to18V, DIP
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO8
5mA 2V/μs 50kHz 140dB 15mA 1-Ch 4.5V ±18V 20mV 50kHz Op Amp, SOIC-8, SMD, 17.9mm × 7.5mm × 2.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO 124U
  • ISO124 U
  • ISO124U .
  • ISO124U.
  • ISO124U...
  • ISO124U....