Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO120G-BI

IC OPAMP ISOLATION 1 CIRC 16CDIP Isolation Amplifier 1 Circuit 16-CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO120G-BI.

DigiKey

Datasheet16 pages30 years ago

CAD Models

Download Texas Instruments ISO120G-BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 599.936
$ 599.936
Stock
169,200
209,689
209,689
Authorized Distributors
0
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
24
16
16
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Related Parts

Analog DevicesAMP01BX
IC INST AMP 1 CIRCUIT 18CDIP Instrumentation Amplifier 1 Circuit 18-CERDIP
Analog DevicesAMP01EX
IC INST AMP 1 CIRCUIT 18CERDIP Instrumentation Amplifier 1 Circuit 18-CERDIP
Analog DevicesAMP01FX
IC INST AMP 1 CIRCUIT 18CERDIP Instrumentation Amplifier 1 Circuit 18-CERDIP
Analog DevicesAMP01AX
IC INST AMP 1 CIRCUIT 18CERDIP Instrumentation Amplifier 1 Circuit 18-CERDIP
Texas InstrumentsISO100AP
IC OPAMP ISOLATION 1 CIRC 18CDIP Isolation Amplifier 1 Circuit 18-CDIP
Analog DevicesAD698SQ
Sensor and Detector Interface 36V 4-Wire Interface 24-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments ISO120G-BI provided by its distributors.

IC OPAMP ISOLATION 1 CIRC 16CDIP Isolation Amplifier 1 Circuit 16-CDIP
IC OPAMP ISOLATION 60KHZ 24CDIP
IC OPAMP ISOLATION 1 CIRC 16CDIP
IC OPAMP ISOL 1 CIRCUIT 16CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.