Analog Devices AMP01FX

Amplifier, Low Noise; Instrumentation; +/-18V; 280muA; 570kHz; 0.12muV p-p; 18 Lead CE
$ 41.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP01FX.

Factory Futures

Datasheet22 pages26 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AMP01FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.34
$ 125.88
Stock
121,902
60,424
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
18
18
Number of Circuits
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
26 MHz
-
Input Offset Voltage (Vos)
100 V
100 V
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD524ADZ
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, CDIP16
Analog DevicesAD625ADZ
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Analog DevicesAD625AD
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP

Descriptions

Descriptions of Analog Devices AMP01FX provided by its distributors.

Amplifier, Low Noise; Instrumentation; +/-18V; 280muA; 570kHz; 0.12muV p-p; 18 Lead CE
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, BIPolar, PDSO20
Low Noise, Precision Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP01FX.