Analog Devices AMP01BX

Low Noise, Precision Instrumentation Amplifier
$ 125.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP01BX.

Newark

Datasheet22 pages26 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AMP01BX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 125.88
$ 41.34
Stock
60,424
121,902
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
18
18
Number of Circuits
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
-
26 MHz
Input Offset Voltage (Vos)
100 V
100 V
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAMP01FX
Amplifier, Low Noise; Instrumentation; +/-18V; 280muA; 570kHz; 0.12muV p-p; 18 Lead CE
Analog DevicesAMP01AX
Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 0.57MHz Band Width, BIPolar, CDIP18
Analog DevicesAMP01EX
Low Noise, Precision Instrumentation Amplifier

Descriptions

Descriptions of Analog Devices AMP01BX provided by its distributors.

Low Noise, Precision Instrumentation Amplifier
Non-RoHS Compliant EAR99 AMP01 Tin/Lead (Sn63Pb37) op amp buffer circuit 24.38mm 2nA 100V 80dB
3mA 4.5V/μs 75dB 120mA 1 ±18V 40μV 2nA 570KHz CERDIP-18 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP01BX.