Texas Instruments ISO120SG

Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP
$ 773.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO120SG.

Arrow Electronics

Datasheet16 pages17 years ago

Texas Instruments

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments ISO120SG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 773.58
$ 248.45
$ 248.45
Stock
136,967
171,025
171,025
Authorized Distributors
3
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
115 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD624ADZ
Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP
Analog DevicesAD624BDZ
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Analog DevicesAD624SD
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Texas InstrumentsISO103
Low-Cost, Internally Powered ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP
Texas InstrumentsXTR110AG
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB

Descriptions

Descriptions of Texas Instruments ISO120SG provided by its distributors.

Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP
4mA 2V/μs 115dB 15mA 1 ±18V 10mV 60KHz CDIP-16 Through hole mounting 30.48mm*7.37mm*4.7mm
ISOLATION AMPLIFIER 1500 V ISOLATION-MIN 60 kHz BAND WIDTH CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO120SG.