Texas Instruments ISO100AP

SP Amp ISOL Amp Dual ±18V 18-Pin CDIP BB Tube
$ 103.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO100AP.

Texas Instruments

Datasheet17 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet4 pages30 years ago

DigiKey

Inventory History

3 month trend:
-89.23%

CAD Models

Download Texas Instruments ISO100AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsISO100BP
Optically-Coupled Linear ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 18CDIP
Analog DevicesAD841SQ
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAMP01BX
Low Noise, Precision Instrumentation Amplifier
Analog DevicesAMP01EX
Low Noise, Precision Instrumentation Amplifier
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB

Descriptions

Descriptions of Texas Instruments ISO100AP provided by its distributors.

SP Amp ISOL Amp Dual ±18V 18-Pin CDIP BB Tube
8mA 310mV/μs 40mA 2 500μV 60KHz CDIP-18 Through hole mounting
IC OPAMP ISOLATION 1 CIRC 18CDIP
IC REG LINEAR 1.8V 150MA SOT23-5
Isolation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:60kHz; Isolation Voltage:750Vrms; Gain Non-Linearity Max:0.4%; No. of Pins:18; Operating Temperature Range:-40°C to +100°C; Bandwidth Max:60kHz RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.