Texas Instruments ISO1176TDW

AC to DC Switching Converter Off-Line Switcher 103kHz to 127kHz Tube 7-Pin DIP
$ 5.988
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1176TDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages8 years ago
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

LCSC

Augswan

HQonline

Inventory History

3 month trend:
-16.72%

CAD Models

Download Texas Instruments ISO1176TDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.988
$ 7.497
Stock
181,381
229,666
Authorized Distributors
1
1
Number of Channels
2
-
Channel Type
-
-
Data Rate
40 Mbps
40 Mbps
Isolation Voltage
-
-
Propagation Delay
80 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX3535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Texas InstrumentsISO1176DW
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments ISO1176TDW provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 103kHz to 127kHz Tube 7-Pin DIP
IC, TXRX, RS485, PROFIBUS, 16SOIC; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation
Ic, Txrx, Rs485, Profibus, 16Soic; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1176TDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1176TDW .