Texas Instruments INA300AIDSQT

0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 0 to 70
$ 1.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA300AIDSQT.

Newark

Datasheet38 pages11 years ago
Datasheet41 pages10 years ago
Datasheet38 pages12 years ago
Datasheet36 pages12 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.23%

CAD Models

Download Texas Instruments INA300AIDSQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 0.793
Stock
388,963
459,023
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV3202AID
50μA 47ns Push-Pull 2 2.7V 5.5V 5mV@5V 50pA@5V General Purpose SOIC-8 SMD 1.5mm H
Analog DevicesMAX9032AKA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9032AUA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9032AUA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsLMV762MAX/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Texas InstrumentsLMV762MA/NOPB
Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC

Descriptions

Descriptions of Texas Instruments INA300AIDSQT provided by its distributors.

0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 0 to 70
CURRENT SENSE COMP, 100US, SON-10; Type de comparateur: Haute vitesse; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 100µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier de comparateur: SON; Nombre
Current Sense Comp, 100Us, Son-10; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:100Μs; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Son; No. Of Pins:10Pins; Ic Output Type:Open Drain; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA300AIDSQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA300AIDSQT .