Texas Instruments TLV3202AID

50μA 47ns Push-Pull 2 2.7V 5.5V 5mV@5V 50pA@5V General Purpose SOIC-8 SMD 1.5mm H
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3202AID.

element14 APAC

Datasheet30 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3202AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.103
Stock
373,966
620,258
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesMAX986ESA-T
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Analog DevicesMAX992ESA+T
MAX992 Series 5.5V 10 nA Surface Mount Dual General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments TLV3202AID provided by its distributors.

50μA 47ns Push-Pull 2 2.7V 5.5V 5mV@5V 50pA@5V General Purpose SOIC-8 SMD 1.5mm H
5.5-V, high-speed, dual push-pull comparator 8-SOIC -40 to 125
COMPARATOR, DUAL, 43NS, SOIC-8; Type de comparateur: Micropuissance; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 43ns; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier de comparateur: SOIC; Nombre d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3202AID .
  • TLV3202AID.