Texas Instruments INA300AIDSQR

82.5dB 135μA@3.3V Open Drain 3mA 100mV 2.7V 5.5V 5.5V WSON-10 SMD, Adhesive Mount, 800μm H
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA300AIDSQR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet8 pages12 years ago
Technical Drawing2 pages16 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments INA300AIDSQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.313
Stock
466,802
389,092
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
120 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
onsemiFAN5626LX
Tape & Reel (TR) FAN5626 Single-Wire Surface Mount led driver 2.1mm 30mA 5.5V 132mW
5.5V Single-Wire, 30mA, 4, 2.7V, QFN, Wire Mount, SMD, Adhesive Mount, 1.8mm × 1.4mm × 550μm
Texas InstrumentsTPS75105DSKR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
onsemiFSA223UMX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability
Analog DevicesDS3501U+
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO10

Descriptions

Descriptions of Texas Instruments INA300AIDSQR provided by its distributors.

82.5dB 135μA@3.3V Open Drain 3mA 100mV 2.7V 5.5V 5.5V WSON-10 SMD, Adhesive Mount, 800μm H
Comparator, 1 Func, 500uV Offset-Max, 100000ns Response Time, PDSO10
36V current sense comparator 10-WSON -40 to 125
Current Sense Regulator High/Low-Side 10-WSON (2x2)
Comparator Single 5.5V 10-Pin WSON EP T/R
WSON-10(2x2) Current-Sensing Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.