Texas Instruments INA286AQDRQ1

AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA286AQDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+67.00%

CAD Models

Download Texas Instruments INA286AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA270AIDR
-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Texas InstrumentsINA271AID
-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Texas InstrumentsINA271AIDR
-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS912AIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments INA286AQDRQ1 provided by its distributors.

AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
Op Amp, 110.46dB, -14V to 80V, 80V Max, SOIC-8, SMD, Adhesive Mount, 1.5mm H
SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC T/R
CURRENT SHUNT MONITOR, SOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 25µA; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 10kHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Input Offset Voltage: 20µV; CMRR: 140dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA286AQDRQ1 .