Texas Instruments INA270AIDR

-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
$ 1.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA270AIDR.

element14 APAC

Datasheet26 pages11 years ago
Datasheet26 pages10 years ago

Texas Instruments

Arrow Electronics

Newark

HQonline

Inventory History

3 month trend:
-35.60%

CAD Models

Download Texas Instruments INA270AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.989
$ 2.52
$ 2.52
Stock
509,033
1,437,596
1,437,596
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA270AIDR.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Texas Instruments INA270AIDR provided by its distributors.

-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 2500uV Offset-Max, BICMOS, PDSO8
SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC T/R
CURRENT SHUNT MONITOR, 130KHZ, SOIC-8; No. of Amplifiers: 3 Amplifier; Input Bias Current: 8µA; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA270AIDR .
  • INA270AIDR.