Texas Instruments INA231AIYFFR

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA231AIYFFR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet35 pages13 years ago
Datasheet31 pages13 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
+8.08%

CAD Models

Download Texas Instruments INA231AIYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.981
$ 2.324
Stock
1,094,670
654,060
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
12
12
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
330 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA231AIYFFR.

Related Parts

Texas InstrumentsLMV324MX/NOPB
ROHS3Compliant EAR99 LMV324 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 7mV 1000kHz
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
STMicroelectronicsLMV324LIDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
Analog DevicesAD8544ARZ
ROHS3Compliant EAR99 AD8544 Tube op amp buffer circuit 8.75mm 0.001muA 6mV 980kHz
STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments INA231AIYFFR provided by its distributors.

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
Power Management ICs (PMICs); INA231AIYFFR; TEXAS INSTRUMENTS; 12; 2 mm; 625 µm
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 1 Channel, PBGA12
Bidirectional Current/Power Monitor 12-Pin DSBGA T/R
IC OPAMP CFA 1 CIRCUIT SOT23-5
BGA-12 Current-Sensing Amplifiers ROHS
Monitor 2.7V to 5.5V 12-Pin DSBGA T/R
IC CURRENT MONITOR 100DB 12DSBGA
420μA 2.7V 28V 5.5V Smartphone,Tablet PC,Servo,computer,Power Management,Battery Chargers,Power,Test Equipment DSBGA-12 SMD mount,glue mount 630μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.