Texas Instruments INA231AIYFFT

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
$ 2.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA231AIYFFT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet35 pages13 years ago
Datasheet31 pages13 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments INA231AIYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.324
$ 0.981
Stock
648,221
966,292
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
12
12
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
330 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA231AIYFFT.

Related Parts

Texas InstrumentsINA223AIDSKT
26V, programmable-gain current sense amplifier & analog power monitor 10-SON -40 to 105
Analog DevicesLTC6081CDD#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
Analog DevicesMAX9612AUB+
High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator
Analog DevicesMAX9611AUB+
1.6mA Rail to Rail 15mA 1 300mV 5.5V 100μV 1μA MSOP SMD mount 3.05mm*3.05mm*950μm
Texas InstrumentsINA327EA/2K5
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-MSOP -40 to 85
IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments INA231AIYFFT provided by its distributors.

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
420μA 2.7V 28V 5.5V DSBGA-12 SMD mount,glue mount 330μm(height)
Current & Power Monitors & Regulators Hi or Lo-Side Msmt Bidirect CRNT PWR MN
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 1 Channel, PBGA12
Bidirectional Current/Power Monitor 12-Pin DSBGA T/R
IC CURRENT MONITOR 100DB 12DSBGA
IC DGTL MEDIA PROCESSOR 548-BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.