Texas Instruments INA219AIDR

100dB 700μA Digital I²C output 10mA 2.7V 0V 26V 26V SOIC-8 SMD mount,glue mount 1.75mm(height)
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-34.78%

CAD Models

Download Texas Instruments INA219AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 2.039
Stock
529,788
442,816
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
10 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219AIDR.

Related Parts

Texas InstrumentsLMP7717MAX/NOPB
IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6291-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP7717MAE/NOPB
IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsLMP7718MAE/NOPB
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA219AIDR provided by its distributors.

100dB 700μA Digital I²C output 10mA 2.7V 0V 26V 26V SOIC-8 SMD mount,glue mount 1.75mm(height)
26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
Bidirectional Current/Power Monitor, 1% Acc, I2C, SOIC
Zero Drift, Bidirectional Current/Power Monitor With I2C Interface
SOP-8 Current-Sensing Amplifiers ROHS
Current Monitor Regulator High-Side 10mA 8-SOIC
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 1 Channel, +2V, PDSO8
LDO Regulators; INA219AIDR; TEXAS INSTRUMENTS; 8; 10 mA
Current-Shunt Monitor 8-Pin SOIC T/R
INA219 26V, BI-DIRECTIONAL, HIGH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA219AIDR .