Texas Instruments INA219AID

Texas Instruments Current detection chip, Bidirectional output, SOICencapsulation
$ 2.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

HQonline

TME

Inventory History

3 month trend:
-42.92%

CAD Models

Download Texas Instruments INA219AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.039
$ 1.076
Stock
438,812
601,875
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219AID.

Related Parts

Texas InstrumentsINA219BIDR
100dB 1mA Digital I²C output 10mA 2.7V 0V 26V 26V SOIC-8 SMD mount,glue mount 1.75mm(height)
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022T-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6022T-E/SN
MCP6022 Series 10 MHz 7 V/us Dual Rail to Rail Operational Amplifier - SOIC-8
Texas InstrumentsINA219BID
26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
Texas InstrumentsLMP2011MA
Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA219AID provided by its distributors.

Texas Instruments Current detection chip, Bidirectional output, SOICencapsulation
26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
ZerO-Drift, Bi-Directional CURRENT/POWER MONITOR with I2TM Interface | IC CURRENT MONITOR 1% 8SOIC
Power Supply Support Circuit, Fixed, 2 Channel, +2V, PDSO8
Current-Shunt Monitor 8-Pin SOIC Tube
SOIC-8 Current Sense Amplifiers ROHS
DIODE ARRAY SBR 150V 20A ITO220
SOP-8 Current-Sensing Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.