Texas Instruments INA219BIDR

100dB 1mA Digital I²C output 10mA 2.7V 0V 26V 26V SOIC-8 SMD mount,glue mount 1.75mm(height)
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219BIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-29.57%

CAD Models

Download Texas Instruments INA219BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 1.7
Stock
853,290
170,450
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
40 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219BIDR.

Related Parts

ISL28230 Series 5.5 V 400 kHz Dual Micropower Operational Amplifier - SOIC-8LD
Analog DevicesLTC6240HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Analog DevicesLTC6241IS8#PBF
Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMP2012MA/NOPB
Dual, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments INA219BIDR provided by its distributors.

100dB 1mA Digital I²C output 10mA 2.7V 0V 26V 26V SOIC-8 SMD mount,glue mount 1.75mm(height)
26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
CURRENT/POWER MONITOR, 11KHZ, SOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 11kHz;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA219BIDR .