Texas Instruments INA219BID

26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219BID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-41.67%

CAD Models

Download Texas Instruments INA219BID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.132
Stock
212,501
946,760
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
40 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219BID.

Related Parts

Texas InstrumentsINA219AIDR
100dB 700μA Digital I²C output 10mA 2.7V 0V 26V 26V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsINA219AID
Texas Instruments Current detection chip, Bidirectional output, SOICencapsulation
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
Texas InstrumentsLMP2011MAX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
MicrochipMCP617-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8

Descriptions

Descriptions of Texas Instruments INA219BID provided by its distributors.

26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125
Zero Drift, Bidirectional Current/Power Monitor With I2C Interface
100dB 10mA 0V 26V SOIC-8 SMD mount 1.5mm(height)
Power Supply Support Circuit, Fixed, 2 Channel, +2V, PDSO8
Current-Shunt Monitor 8-Pin SOIC Tube
SOIC-8 Current Sense Amplifiers ROHS
IC MONITOR PWR/CURR BIDIR 8SOIC
INA219 26V, BI-DIRECTIONAL, HIGH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.