Texas Instruments LMP2011MA

Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2011MA.

Texas Instruments

Datasheet23 pages13 years ago

National Semiconductor

Farnell

Newark

Augswan

CAD Models

Download Texas Instruments LMP2011MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV2011MA/NOPB
High Precision, ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLMV2011MAX/NOPB
High Precision, ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLMV2011MA
High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC 0 to 70
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4475ASA+
Operational Amplifier, Single, 10 MHz, 1, 3 V/ s, 2.7V to 5.5V, SOIC, 8
Analog DevicesMAX4475ASA+T
MAX4475 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMP2011MA provided by its distributors.

Single, High Precision, Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Non-RoHS Compliant EAR99 LMP2011 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 3pA 25muV 3000kHz
OP Amp Single GP R-R O/P 5.25V 8-Pin SOIC N Rail
OP AMP, SINGLE RRO/P, 2011, SOIC8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:2011; Gain Bandwidth:3MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2011; Input Offset Voltage Max:0.025mV; Logic Function Number:2011; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2011MA .