STMicroelectronics TSV611AICT

TSV611A Series 5.5 V 120 kHz Rail to Rail CMOS Operational Amplifier SC70-5
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV611AICT.

element14 APAC

Datasheet19 pages21 years ago

SHENGYU ELECTRONICS

LCSC

Farnell

Inventory History

3 month trend:
+2.46%

CAD Models

Download STMicroelectronics TSV611AICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV611ICT
Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single
STMicroelectronicsTSV711ICT
TSV711 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - SOT-353
STMicroelectronicsTSV621AICT
TSV621A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - SOT-323
5.5 V 90 kHz Single Circuit Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsLPV521MGE/NOPB
Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA379AIDCKT
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R

Descriptions

Descriptions of STMicroelectronics TSV611AICT provided by its distributors.

TSV611A Series 5.5 V 120 kHz Rail to Rail CMOS Operational Amplifier SC70-5
120 KHZ CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO5
IC OPAMP GP 1 CIRCUIT SC70-5 / Rail-to-rail input/output 10 μA, 120 kHz CMOS operational amplifiers
Rail to rail input/output CMOS op-amp
120kHz CMOS Op-Amp, Rail-to-Rail I/O, 5V, 10uA, 1-Ch, SM
Op Amp, 10.5μA, 40mV/μs, 105nV/rtHz@5V, 120kHz, 64dB, Shutdown, Rail-to-Rail, 63mA, 1Ch, 1.5V-5.5V, 800μV, 1pA, SC-70-5, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
OP AMP, RRIO, 120KHZ, VL BIAS, 5; No. of Amplifiers: 1 Amplifier; Bandwidth: 120kHz; Slew Rate: 0.04V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics