STMicroelectronics TSV611ICT

Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV611ICT.

element14 APAC

Datasheet19 pages21 years ago

HQonline

TME

Components Direct

Inventory History

3 month trend:
-2.88%

CAD Models

Download STMicroelectronics TSV611ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV611AICT
TSV611A Series 5.5 V 120 kHz Rail to Rail CMOS Operational Amplifier SC70-5
Texas InstrumentsLMV611MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV611MGX/NOPB
ROHS3Compliant EAR99 LMV611 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 4mV 1500kHz
STMicroelectronicsTSU101RICT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
STMicroelectronicsTSU101ICT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
Texas InstrumentsLMV931MG/NOPB
ROHS3Compliant EAR99 LMV931 Tape & Reel (TR) op amp amplifier circuit 2mm 14nA 4mV 1500kHz

Descriptions

Descriptions of STMicroelectronics TSV611ICT provided by its distributors.

Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single
Ciiva
TSV611: 5.5 V 10 uA 120 kHz Rail-to-Rail Input/Output CMOS Operational Amplifier
Operational Amplifier, 5 Func, 6000uV Offset-Max, CMOS, PDSO1
120kHz CMOS Op-Amp, Rail-to-Rail, 1.5-5.5V, 10uA, 1-Ch, SM
Op Amp, 10.5μA Iq, 40mV/μs Slew Rate, 105nV/rtHz@5V, 120kHz BW, 64dB CMRR, Shutdown, Rail-to-Rail, 63mA Out, 1Ch, 1.5V-5.5V Vdd, 4mV Vos, 1pA Ib, General Purpose, SC-70-5, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
OP AMP, RRIO, 120KHZ, VL BIAS, 5; No. of Amplifiers: 1 Amplifier; Bandwidth: 120kHz; Slew Rate: 0.04V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 1.5V to 5.5V; Base Number: 611; No. of Amplifiers: 1Amplifiers; Op Amp Type: CMOS; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics