Texas Instruments INA199B3RSWR

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B3RSWR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages18 years ago

HQonline

Inventory History

3 month trend:
-4.60%

CAD Models

Download Texas Instruments INA199B3RSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.657
Stock
381,346
209,875
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
1
-
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
14 kHz
-
Input Offset Voltage (Vos)
5 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
65 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA199A2RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A1RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A3RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8

Descriptions

Descriptions of Texas Instruments INA199B3RSWR provided by its distributors.

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
IC OPAMP CURR SENSE 14KHZ 10UQFN / Voltage Output, High or Low Side Measurement, Bi-Directional Zerø-Drift Series CURRENT SHUNT MONITOR
SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R
IC 140dB -0.1V -100mV~26V 26V UQFN-10 SMD, Adhesive Mount 500μm H
UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
IC OPAMP CURR SENSE 14KHZ 10UQFN
Revision B Of Existing Ina199a3rsw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.