Texas Instruments INA199A2RSWR

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A2RSWR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago

HQonline

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments INA199A2RSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.59
Stock
753,933
313,956
Authorized Distributors
3
5
Case/Package
-
QFN
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
5 µV
150 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.5 V
2.7 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA199A3RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A1RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A1RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsUA741CDT
UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
MicrochipMCP6071-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments INA199A2RSWR provided by its distributors.

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
Operational Amplifier, 1 Func, 150uV Offset-Max, PQCC10
Voltage Output, High or Low Side Measurement, Bi-Directional Zerø-Drift Series CURRENT SHUNT MONITOR | IC OPAMP CURR SENSE 14KHZ 10UQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: VQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.