Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA111APG4

IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111APG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA111APG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.95
$ 12.308
Stock
209,061
4,725,306
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
-
2 MHz
Input Offset Voltage (Vos)
200 µV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsINA111AP
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiNE5534NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments INA111APG4 provided by its distributors.

IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
High Speed FET-Input Instrumentation Amplifier 8-PDIP
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
Instrumentation Amplifier IC; Supply Voltage Min:12V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Common Mode Ratio:106 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Quiescent Current:3.3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.