onsemi NE5534NG

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5534NG.

IHS

Datasheet12 pages14 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi NE5534NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Texas InstrumentsLF411CP
Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, PDIP8

Descriptions

Descriptions of onsemi NE5534NG provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP Tube
Operational Amplifier, Low Noise, Single 0 to 70°C
IC, OP AMP, SINGLE LOW NOISE, PDIP8; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Range:± 3V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:5534; Gain Bandwidth:10MHz; Gain Bandwidth:10MHz; Input Offset Voltage Max:4mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:PDIP; Slew Rate:13V/µs; Supply Voltage Max:22V; Supply Voltage Min:3V; Termination Type:DIP
Op Amp, 10Mhz, 13V/Us, Dip-8; Ancho De Banda:10Mhz; Núm. De Amplificadores:1; Velocidad De Cambio (Slew Rate):13V/Μs; Tensión De Alimentación, Rango:± 3V To ± 20V; Tipo De Amplificador:Dip; Núm. De Contactos:8 |Onsemi NE5534NG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd