Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ICL7135CN

4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ICL7135CN.

Farnell

Datasheet18 pages12 years ago

Mouser

Texas Instruments

iiiC

Newark

CAD Models

Download Texas Instruments ICL7135CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.88
$ 7.88
Stock
96,281
312,180
312,180
Authorized Distributors
0
5
5
Case/Package
N
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
4
4
4
Sampling Rate
3 sps
2 sps
2 sps
Polarity
Bipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
6 V
6 V

Related Parts

Texas InstrumentsTLC7135CN
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP
Texas InstrumentsTLC0820ACN
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Texas InstrumentsTLC0820AIN
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP

Descriptions

Descriptions of Texas Instruments ICL7135CN provided by its distributors.

4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70
Dual Channel Dual ADC Pipelined 160Msps 14-bit Serial 64-Pin VQFN EP T/R
Single Channel Single ADC Dual Slope 3sps 4 1/2Digit BCD 28-Pin PDIP Tube
ANALOG TO DIGITAL CONVERTER ADC, 4.5BIT, 3SPS, DIP-28
Converters - Analog to Digital (ADC) 4.5-Bits, 0.003kSPS, Muxed BCD Out

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7135CN