Texas Instruments TLC7135CN

4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP
$ 6.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7135CN.

Farnell

Datasheet18 pages12 years ago
Datasheet16 pages18 years ago
Datasheet18 pages11 years ago

Texas Instruments

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLC7135CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.536
$ 6.83
$ 6.83
Stock
891,869
203,290
203,290
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
14
4
4
Sampling Rate
3 ksps
2 sps
2 sps
Polarity
Bipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsICL7135CN
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70
Texas InstrumentsTLC542IN
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC542CN
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC7135CN provided by its distributors.

4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP
Analogue To Digital Converter, 4.5 Bit, 1 Msps, Single, 4 V, 6 V, Dip Rohs Compliant: Yes
BCD Dual phase power supply 3Ksps 4 1/2Digit PDIP-28 Through hole mounting 5.08mm(height)
Single Channel Single ADC Dual Slope 3ksps 4 1/2Digit BCD 28-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7135CN .
  • TLC7135CN..