Renesas ICL7135CPIZ

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28
$ 6.83
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7135CPIZ.

Newark

Datasheet15 pages9 years ago
Datasheet15 pages26 years ago
Datasheet15 pages9 years ago

Renesas

element14 APAC

DigiKey

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Aug 28, 2007
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.83
$ 6.536
$ 6.536
Stock
203,290
891,869
891,869
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
4
14
14
Sampling Rate
2 sps
3 ksps
3 ksps
Polarity
Unipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date1997-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsADC0809CCN/NOPB
ADC 4.5V~6.5V 10Ksps 8-Bit 8-Ch Parallel Single-Ended SAR DIP-28 TH 36.83mm × 13.72mm × 3.81mm
Texas InstrumentsADC0838CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin MDIP Rail
Texas InstrumentsADC0838CCN
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin PDIP Rail
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20

Descriptions

Descriptions of Renesas ICL7135CPIZ provided by its distributors.

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28
Analogue To Digital Converter, 4.5 Bit, 2 Sps, 4 V, 6 V, Dip Rohs Compliant: Yes
CONVERTER; ANALOG TO DIGITAL; 4.5 DIGITS; 2 HZ (TYP.); PDIP-28; 5 V (MAX.)
Single Channel Single ADC Dual Slope 2sps 4 1/2Digit BCD 28-Pin PDIP
ANALOG TO DIGITAL CONVERTER ADC, 4.5BIT, 2SPS, DIP-28
ICL7135 Series 4 1/2 Digit BCD Output Analog to Digital Converter - PDIP-28
Unipolar DUAL CMOS EAR99 Analog to Digital Converter 0.005% 70C 5V 13Weeks
Analog To Digital Converter Adc, 4.5Bit, 2Sps, Dip-28; No. Of Digits:4.5 Digits; Sampling Rate:2Sps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:-; Supply Voltage Min:4V; Supply Voltage Max:-9V; Msl:- Rohs Compliant: Yes |Renesas Electronics Corporation ICL7135CPIZ
4.5 DIGIT ADC, CMOS, 7135, DIP28; Resolution, Bits:4.5bit; Sampling Rate:2SPS; No. of Channels:1; Input Type:Differential; Interface Type:Serial, UART; Voltage, Supply Min:4V; Voltage, Supply Max:6V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Base Number:7135; IC Generic Number:7135; Linearity Error:0.5%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:7135; No. of Bits:4.5; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:333ms

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7135CPIZ.