Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments HDC1000YPAR

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DSBGA T/R
$ 6.614
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HDC1000YPAR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet27 pages12 years ago
Technical Drawing4 pages12 years ago

Newark

Inventory History

3 month trend:
-5.59%

CAD Models

Download Texas Instruments HDC1000YPAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.614
$ 5.905
Stock
191,904
257,131
Authorized Distributors
3
2
Case/Package
-
BGA
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-20 °C
-40 °C
Max Operating Temperature
60 °C
125 °C
Resolution
-
1.75 B
Accuracy
3 %
3 %
Interface
I2C
I2C
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsHDC1008YPAT
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Medical 8-Pin DSBGA T/R
Texas InstrumentsHDC1008YPAR
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive Medical 8-Pin DSBGA T/R
Texas InstrumentsTMP75AIDGKR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
HoneywellAPS00B
HONEYWELL S&C APS00B Hall Effect Sensor, Bipolar, 7 mA, SOIC, 8 Pins, 5 V, 12 V
NXP SemiconductorsMPL115A2T1
Pressure Sensor 50KPa to 115KPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1T1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA T/R

Descriptions

Descriptions of Texas Instruments HDC1000YPAR provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DSBGA T/R
Low Power, 3% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
Humidity and Temperature Sensor 8-Pin DSBGA T/R
Board Mount Humidity Sensors Lw Pwr high acc Digital Humid Sensor
15s I²C 14b 2.7V 5.5V 0%RH~100%RH ±3% RH DSBGA-8 SMD mount,glue mount 410μm(height)
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.