Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments HDC1008YPAT

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Medical 8-Pin DSBGA T/R
$ 4.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HDC1008YPAT.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages12 years ago

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments HDC1008YPAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsHDC1000YPAT
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DSBGA T/R
Texas InstrumentsTMP006AIYZFR
Infrared Thermopile Contactless Temperature Sensor in WCSP Package 8-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments HDC1008YPAT provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Medical 8-Pin DSBGA T/R
TEXAS INSTRUMENTS HDC1008YPAT Temperature Sensor IC, Digital,0.2C, -40 C, 125 C, DSBGA, 8 Pins
Low Power, 4% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
Low Power, High Accuracy Digital Humidity Sensor | SENSOR HUMI/TEMP 3.3V I2C 4% SMD
HUMIDITY/TEMP SENSOR, DIGITAL, DSBGA-8
Humidity and Temperature Sensor 8-Pin DSBGA T/R
Board Mount Humidity Sensors Integr Low Pwr Hum & Temp Dig Sensor
SENSOR HUMI/TEMP 3.3V I2C 4% 8-PIN DSBGA
Humidity/Temp Sensor, Digital, Dsbga-8; Humidity Range:0% To 100% Relative Humidity; Humidity Accuracy:± 4% Rh; Temperature Accuracy:± 0.2°C; Rh Response Time:15S; Temperature Response Time:-; Sensor Interface Type:I2C Rohs Compliant: Yes |TEXAS INSTRUMENTS HDC1008YPAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDC1008YPAT .