Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75185DWG4

EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 315ns
$ 0.644
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75185DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.552
$ 0.552
Stock
156,959
53,134,274
53,134,274
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Texas InstrumentsGD65232DW
MULTIPLE RS-232 DRIVERS AND RECEIVERS | IC MULT RS-232 DRV/REC 20-SOIC

Descriptions

Descriptions of Texas Instruments SN75185DWG4 provided by its distributors.

EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 315ns
Multiple S-232 Drivers And eceivers 20-SOIC 0 to 70
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
IC RS-232 DRVR/RCVR MLTPL 20SOIC
Rs-232 Transceiver, 5.5V, Soic-20
MULTIPLE RS232 DRV AND RCVR-LD-FREE<AZ
MULTIPLE RS-232 DRIVERS AND RECEIVERS
IC, RS-232 DRIVER/RECEIVER, SMD
IC, RS-232 DRIVER/RECEIVER, SMD; Data Rate:120Kbps; Supply Voltage Range:4.5V to 5.5V, ± 7.5V to ± 15V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75185; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Driver / Receiver; Logic IC Base Number:75185G4; Logic IC Family:DWG; Logic IC Function:RS-232 Driver / Reciever; No. of Transceivers:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage:10V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.