Texas Instruments GC4116-PBZ

4 Channel Narrowband DUC 160-BGA -40 to 85
$ 69.998

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GC4116-PBZ.

Factory Futures

Datasheet60 pages17 years ago

Texas Instruments

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments GC4116-PBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.998
$ 80.921
Stock
136,818
137,489
Authorized Distributors
2
2
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
BGA
BGA
Packaging
Bulk
Bulk
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Related Parts

Texas InstrumentsGC4016-PB
IC DOWNCONV DIG QUAD 160BGA / RF IC Downconverter AMPS, CDMA 160-BGA (15x15)
Texas InstrumentsGC4016-PBZ
IC DOWNCONV DIG QUAD 160BGA / RF IC Downconverter AMPS, CDMA 160-BGA (15x15)
Analog DevicesAD6634BBC
80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA
Analog DevicesAD6633CBCZ
CDMA2000,Cellular,EDGE,GPRS,GSM 1 Up Converter BGA SMD mount 15mm*15mm*1.7mm
Analog DevicesAD6623ABC
CSPBGA-196(15x15) Interface - Specialized ROHS
Analog DevicesAD6650BBC
IC RECEIVER GSM/EDGE 121-BGA / AD6650 RF Receiver

Descriptions

Descriptions of Texas Instruments GC4116-PBZ provided by its distributors.

4 Channel Narrowband DUC 160-BGA -40 to 85
Multi-Standard Quad DUC Chip 160-Pin BGA Tray
RF IC CDMAQPSKW-CDMA 160-BGA (15x15)
RF Integrated Circuits 4 Ch Narrowband DDC Monitor
TELECOM CIRCUIT, 1-FUNC, PBGA160
IC QUAD DUC CHIP MULT-STD 160BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC4116PBZ