Analog Devices AD6634BBC

80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA
$ 73.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6634BBC.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6634BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.01
$ 108.743
Stock
81,801
67,256
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
196
196
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 8 months ago)

Related Parts

Analog DevicesAD6633CBCZ
CDMA2000,Cellular,EDGE,GPRS,GSM 1 Up Converter BGA SMD mount 15mm*15mm*1.7mm

Descriptions

Descriptions of Analog Devices AD6634BBC provided by its distributors.

80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA
443mA CDMA2000,Cellular,EDGE,GPRS,GSM 1 3.6V 3V BGA SMD mount 15mm*15mm*1mm
Cellular,CDMA2000,EDGE,GPRS,GSM BGA-196 RF Mixers ROHS
WCDMA Receive Signal Processor 196-Pin CSP-BGA Tray
TELECOM CELLULAR BASEBAND CIRCUIT PBGA196

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated