Texas Instruments GC4016-PBZ

IC Downconv Dig Quad 160BGA / Rf IC Downconverter Amps, Cdma 160-BGA (15X15)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GC4016-PBZ.

Texas Instruments

Datasheet98 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages16 years ago
Datasheet82 pages18 years ago
Technical Drawing2 pages20 years ago

iiiC

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments GC4016-PBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.54
Stock
122,166
215,628
Authorized Distributors
0
2
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
BGA
BGA
Packaging
Bulk
Bulk
Max Supply Current
-
-
Operating Supply Current
-
2 mA
Operating Supply Voltage
-
-

Related Parts

Texas InstrumentsGC4116-PB
IC UPCONVERTER DIG QUAD 160BGA / RF IC Upconverter CDMA, QPSK, W-CDMA 160-BGA (15x15)
Texas InstrumentsGC4116-PBZ
4 Channel Narrowband DUC 160-BGA -40 to 85
Analog DevicesAD6623ABC
CSPBGA-196(15x15) Interface - Specialized ROHS
Analog DevicesAD6650BBC
IC RECEIVER GSM/EDGE 121-BGA / AD6650 RF Receiver
Analog DevicesAD9363ABCZ
Rf Transceiver, 325Mhz To 3.8Ghz, Cspbga; |Analog Devices, Inc. AD9363ABCZ
Analog DevicesAD6634BBC
80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA

Descriptions

Descriptions of Texas Instruments GC4016-PBZ provided by its distributors.

IC DOWNCONV DIG QUAD 160BGA / RF IC Downconverter AMPS, CDMA 160-BGA (15x15)
4 Channel Narrowband DDC 160-BGA -40 to 85
Multi-Standard Quad DDC Chip 160-Pin BGA Tray
RF Integrated Circuits 4 Ch Narrowband DDC Monitor
Tray Downconverter Surface Mount CDMA AMPS RF IC
SPECIALTY TELECOM CIRCUIT PBGA160
IC ADC 24BIT SIGMA-DELTA 28SSOP
IC,GC4016-PBZ,4 CHANNEL NARROW BAND DDC <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC4016PBZ